
C4B2436SBK1 | |
|---|---|
DigiKey Part Number | C4B2436SBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4B2436SBK1 |
Description | PANEL 31X19X0.070" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 31.000" L x 19.000" W x 0.070" H (787.40mm x 482.60mm x 1.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4B2436SBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Size / Dimension | 31.000" L x 19.000" W x 0.070" H (787.40mm x 482.60mm x 1.78mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,040.20000 | ₹7,040.20 |
