
C4F244242BK1 | |
|---|---|
DigiKey Part Number | C4F244242BK1-ND |
Manufacturer | |
Manufacturer Product Number | C4F244242BK1 |
Description | RACK STEEL 42X24X48.5 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 42.000" L x 24.000" W x 48.500" H (1066.80mm x 609.60mm x 1231.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4F244242BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 24U | |
Dimensions - Panel | 40.220" L x 19.920" W x 42.060" H (1962.15mm x 505.97mm x 1068.32mm) | |
Dimensions - Overall | 42.000" L x 24.000" W x 48.500" H (1066.80mm x 609.60mm x 1231.90mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80,345.90000 | ₹80,345.90 |
| 5 | ₹78,723.53200 | ₹3,93,617.66 |
