
CGT1844 | |
|---|---|
DigiKey Part Number | 164-CGT1844-ND |
Manufacturer | |
Manufacturer Product Number | CGT1844 |
Description | ENCLOSURE STEEL GRAY 18"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Perforated 18.000" L x 4.000" W (457.20mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.000" L x 4.000" W (457.20mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Perforated | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,513.93000 | ₹4,513.93 |
| 5 | ₹3,805.90200 | ₹19,029.51 |
| 10 | ₹3,538.55200 | ₹35,385.52 |
| 25 | ₹3,215.55080 | ₹80,388.77 |
| 50 | ₹3,004.61480 | ₹1,50,230.74 |