
CHKO24246 | |
|---|---|
DigiKey Part Number | CHKO24246-ND |
Manufacturer | |
Manufacturer Product Number | CHKO24246 |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO24246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 40 lbs (18.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,427.65000 | ₹17,427.65 |
| 5 | ₹14,726.18400 | ₹73,630.92 |
| 10 | ₹13,928.13900 | ₹1,39,281.39 |
