
CS12106 | |
|---|---|
DigiKey Part Number | CS12106-ND |
Manufacturer | |
Manufacturer Product Number | CS12106 |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS12106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,485.04000 | ₹4,485.04 |
| 5 | ₹3,833.67200 | ₹19,168.36 |
| 10 | ₹3,583.18800 | ₹35,831.88 |
| 25 | ₹3,277.05360 | ₹81,926.34 |
| 50 | ₹3,233.62880 | ₹1,61,681.44 |