5 A Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT150A

DigiKey Part Number
HM5336-ND
Manufacturer
Manufacturer Product Number
CT150A
Description
CURR SENSE XFMR 5A CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
150:5
Manufacturer
Hammond Manufacturing
Mounting Type
Chassis Mount
Series
Size / Dimension
3.750" L x 1.750" W (95.25mm x 44.45mm)
Packaging
Box
Height - Seated (Max)
3.250" (82.55mm)
Part Status
Active
Termination Style
Wire Leads
Type
Non-Invasive (Solid Core)
Weight
1.1 lbs (499 g)
Current Rating (Amps)
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,351.44000₹7,351.44
10₹6,548.27300₹65,482.73
25₹6,253.19080₹1,56,329.77
50₹6,038.75100₹3,01,937.55
100₹5,831.66370₹5,83,166.37
Manufacturers Standard Package