
CT300A | |
|---|---|
DigiKey Part Number | HM5338-ND |
Manufacturer | |
Manufacturer Product Number | CT300A |
Description | CURR SENSE XFMR 5A CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.750" L x 1.750" W (120.65mm x 44.45mm) | |
Height - Seated (Max) | 4.250" (107.95mm) | |
Termination Style | Wire Leads | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,709.28000 | ₹7,709.28 |
| 10 | ₹6,928.28600 | ₹69,282.86 |
| 25 | ₹6,637.82520 | ₹1,65,945.63 |
| 50 | ₹6,425.58480 | ₹3,21,279.24 |
| 100 | ₹6,219.72750 | ₹6,21,972.75 |
