
CWSC812NK | |
|---|---|
DigiKey Part Number | CWSC812NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC812NK |
Description | WIRE DUCT SOLID SCREW 1' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC812NK Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Hammond Manufacturing | Width 8.000" (203.20mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,310.56000 | ₹6,310.56 |