
DNFCDC3P | |
|---|---|
DigiKey Part Number | HM5350-ND |
Manufacturer | |
Manufacturer Product Number | DNFCDC3P |
Description | FAN CORD CHAIN DAISY 24" W/PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (3) 24.0" (609.6mm) Cut End |
Datasheet | Datasheet |
EDA/CAD Models | DNFCDC3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° (3) | |
2nd Connector | Cut End | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | Daisy Chain | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,902.86000 | ₹1,902.86 |
| 10 | ₹1,560.40000 | ₹15,604.00 |
| 25 | ₹1,430.77800 | ₹35,769.45 |
| 50 | ₹1,337.44280 | ₹66,872.14 |
| 100 | ₹1,312.05890 | ₹1,31,205.89 |