
DNRMA1916BK1 | |
|---|---|
DigiKey Part Number | HM5358-ND |
Manufacturer | |
Manufacturer Product Number | DNRMA1916BK1 |
Description | SHELF 16X19X5.220" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 16.000" L x 19.000" W x 5.220" H (406.40mm x 482.60mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRMA1916BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 16.000" L x 19.000" W x 5.220" H (406.40mm x 482.60mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,117.20000 | ₹10,117.20 |
| 5 | ₹8,541.98800 | ₹42,709.94 |
| 10 | ₹7,946.06300 | ₹79,460.63 |
| 25 | ₹7,514.51920 | ₹1,87,862.98 |