
DNRMV1924BK1 | |
|---|---|
DigiKey Part Number | HM5362-ND |
Manufacturer | |
Manufacturer Product Number | DNRMV1924BK1 |
Description | SHELF 24X17.620X5.220" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 24.000" L x 17.620" W x 5.220" H (609.60mm x 447.55mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRMV1924BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 24.000" L x 17.620" W x 5.220" H (609.60mm x 447.55mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,869.58000 | ₹15,869.58 |
| 5 | ₹13,407.60200 | ₹67,038.01 |
| 10 | ₹12,524.19800 | ₹1,25,241.98 |