
DTS3141SLA230LG | |
|---|---|
DigiKey Part Number | DTS3141SLA230LG-ND |
Manufacturer | |
Manufacturer Product Number | DTS3141SLA230LG |
Description | AC UNIT 3500-5000 BTU/H LT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 3500 BTU 15.55" L x 11.50" W x 29.46" H (395.0mm x 292.1mm x 748.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTS3141SLA230LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioning Unit | |
Voltage - Input | 230VAC | |
Specifications | A/C Unit, 3500 BTU | |
Size / Dimension | 15.55" L x 11.50" W x 29.46" H (395.0mm x 292.1mm x 748.3mm) | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 113 lbs (51.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,76,608.42000 | ₹3,76,608.42 |