
EJ12105S16 | |
|---|---|
DigiKey Part Number | EJ12105S16-ND |
Manufacturer | |
Manufacturer Product Number | EJ12105S16 |
Description | BOX S STL NATURAL 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ12105S16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57,112.77000 | ₹57,112.77 |



