
H12442U42BK | |
|---|---|
DigiKey Part Number | 164-H12442U42BK-ND |
Manufacturer | |
Manufacturer Product Number | H12442U42BK |
Description | RACK STEEL 43.9X24X80.3 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 43.910" L x 24.000" W x 80.370" H (1115.31mm x 609.60mm x 2041.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Front, Sides | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 43.910" L x 24.000" W x 80.370" H (1115.31mm x 609.60mm x 2041.40mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,15,714.17000 | ₹3,15,714.17 |