
H13152U48WH | |
|---|---|
DigiKey Part Number | 164-H13152U48WH-ND |
Manufacturer | |
Manufacturer Product Number | H13152U48WH |
Description | RACK STEEL 49.9X31.5X97.9 WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 49.910" L x 31.500" W x 97.900" H (1267.71mm x 800.10mm x 2486.66mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 52U | |
Dimensions - Panel | - | |
Dimensions - Overall | 49.910" L x 31.500" W x 97.900" H (1267.71mm x 800.10mm x 2486.66mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,27,649.19000 | ₹4,27,649.19 |