
HN4FS907220 | |
|---|---|
DigiKey Part Number | 164-HN4FS907220-ND |
Manufacturer | |
Manufacturer Product Number | HN4FS907220 |
Description | ENCLOSURE STL 72.06"L X 20.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 72.060" L x 20.060" W (1830.32mm x 509.52mm) X 90.079" (2288.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HN4FS907220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 72.060" L x 20.060" W (1830.32mm x 509.52mm) | |
Height | 90.079" (2288.00mm) | |
Area (L x W) | 1446in² (9326cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,13,351.42000 | ₹5,13,351.42 |