
HN4WM24488SS | |
|---|---|
DigiKey Part Number | HN4WM24488SS-ND |
Manufacturer | |
Manufacturer Product Number | HN4WM24488SS |
Description | CABINET STEEL 7.99X47.9X24.0 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 7.992" L x 47.992" W x 24.016" H (203.00mm x 1219.00mm x 610.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HN4WM24488SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | 7.992" L x 45.242" W x 21.000" H (203.00mm x 1149.15mm x 533.40mm) | |
Dimensions - Overall | 7.992" L x 47.992" W x 24.016" H (203.00mm x 1219.00mm x 610.00mm) | |
Door | Stainless Steel | |
Features | Dual Door, Single Access, Wall Mount | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Stainless Steel | |
Color | Natural | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,06,770.18000 | ₹3,06,770.18 |