
M250-1393 | |
|---|---|
DigiKey Part Number | HM1307-ND |
Manufacturer | |
Manufacturer Product Number | M250-1393 |
Description | HANDLE NYLON MTG CTR 5.551" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Nylon Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | M250-1393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.654" (42.00mm) | |
Length - Center to Center | 5.551" (141.00mm) | |
Thread/Screw/Hole Size | M4.8x16 | |
Material | Nylon | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,420.15000 | ₹1,420.15 |
| 5 | ₹1,214.21400 | ₹6,071.07 |









