M268-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M268-5

DigiKey Part Number
HM1323-ND
Manufacturer
Manufacturer Product Number
M268-5
Description
HANDLE ALUMINUM MTG CTR 9.8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Drawer, Type
Height
1.575" (40.00mm)
Length - Center to Center
9.800" (248.92mm)
Thread/Screw/Hole Size
M5
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,343.62000₹2,343.62
5₹2,003.75000₹10,018.75
10₹1,872.76900₹18,727.69
25₹1,712.78840₹42,819.71
50₹1,600.90500₹80,045.25
100₹1,567.37030₹1,56,737.03
Manufacturers Standard Package