
N1J884 | |
|---|---|
DigiKey Part Number | N1J884-ND |
Manufacturer | |
Manufacturer Product Number | N1J884 |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1J884 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,453.95000 | ₹7,453.95 |


