
N1WF864 | |
|---|---|
DigiKey Part Number | N1WF864-ND |
Manufacturer | |
Manufacturer Product Number | N1WF864 |
Description | BOX STEEL GRAY 10.5"L X 8.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.500" L x 8.500" W (266.70mm x 215.90mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1WF864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.500" L x 8.500" W (266.70mm x 215.90mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 89.3in² (576cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,318.03000 | ₹14,318.03 |
