Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.220" L x 24.500" W x 29.320" H (919.99mm x 622.30mm x 744.73mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NWC12U2436WNBK

DigiKey Part Number
164-NWC12U2436WNBK-ND
Manufacturer
Manufacturer Product Number
NWC12U2436WNBK
Description
RACK STEEL 36.2X24.5X29.3 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.220" L x 24.500" W x 29.320" H (919.99mm x 622.30mm x 744.73mm) Black
Datasheet
 Datasheet
EDA/CAD Models
NWC12U2436WNBK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
36.220" L x 24.500" W x 29.320" H (919.99mm x 622.30mm x 744.73mm)
Door
Polycarbonate (PC)
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,37,503.16000₹2,37,503.16
Manufacturers Standard Package