
PBFS19005WH | |
|---|---|
DigiKey Part Number | 164-PBFS19005WH-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19005WH |
Description | 3U FLANGED STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 5.250" H (133.35mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 5.250" H (133.35mm) |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products PBFS Series |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,523.48000 | ₹2,523.48 |
| 5 | ₹2,124.82800 | ₹10,624.14 |
| 10 | ₹1,974.79800 | ₹19,747.98 |
| 25 | ₹1,793.60680 | ₹44,840.17 |
| 50 | ₹1,668.34620 | ₹83,417.31 |
| 100 | ₹1,552.35760 | ₹1,55,235.76 |
| 250 | ₹1,550.61504 | ₹3,87,653.76 |