
PBPA19024CG2 | |
|---|---|
DigiKey Part Number | HM803-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19024CG2 |
Description | PANEL 24.470X19X0.125" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 24.470" L x 19.000" W x 0.125" H (621.54mm x 482.60mm x 3.18mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 24.470" L x 19.000" W x 0.125" H (621.54mm x 482.60mm x 3.18mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
