
PF33000T12LGSL | |
|---|---|
DigiKey Part Number | PF33000T12LGSL-ND |
Manufacturer | |
Manufacturer Product Number | PF33000T12LGSL |
Description | FILTER FAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 230 CFM 7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PF33000T12LGSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 230 CFM | |
Size / Dimension | 7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,520.51000 | ₹28,520.51 |