
PJ1084P9 | |
|---|---|
DigiKey Part Number | PJ1084P9-ND |
Manufacturer | |
Manufacturer Product Number | PJ1084P9 |
Description | BOX FIBERGLASS 11.77"L X 9.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 11.770" L x 9.900" W (298.96mm x 251.46mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ1084P9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.770" L x 9.900" W (298.96mm x 251.46mm) | |
Height | 6.470" (164.34mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Pushbutton Holes - 9 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,509.99000 | ₹14,509.99 |




