
PJ664R | |
|---|---|
DigiKey Part Number | PJ664R-ND |
Manufacturer | |
Manufacturer Product Number | PJ664R |
Description | BOX FIBERGLASS 7.69"L X 7.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 7.690" L x 7.690" W (195.33mm x 195.33mm) X 6.050" (153.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ664R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.690" L x 7.690" W (195.33mm x 195.33mm) | |
Height | 6.050" (153.67mm) | |
Area (L x W) | 59.1in² (381cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,084.47000 | ₹11,084.47 |


