Box Thick Wall Aluminum Beige Split Sides 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100-080-000

DigiKey Part Number
HM5620-ND
Manufacturer
Manufacturer Product Number
R100-080-000
Description
BOX ALUM BEIGE 3.15"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Beige Split Sides 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Height
2.362" (60.00mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Split Sides
Material
Color
Beige
Thickness
-
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 619
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,684.23000₹6,684.23
5₹5,713.60600₹28,568.03
10₹5,340.30300₹53,403.03
25₹5,062.16160₹1,26,554.04
Manufacturers Standard Package