Box Thick Wall Aluminum Gray Split Sides 6.30" L x 3.150" W (160.02mm x 80.01mm) X 2.360" (59.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100-084-035

DigiKey Part Number
164-R100-084-035-ND
Manufacturer
Manufacturer Product Number
R100-084-035
Description
BOX ALUM GRAY 6.30"L X 3.15"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 6.30" L x 3.150" W (160.02mm x 80.01mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.30" L x 3.150" W (160.02mm x 80.01mm)
Height
2.360" (59.94mm)
Area (L x W)
19.8in² (128cm²)
Design
Split Sides
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,535.72000₹9,535.72
5₹8,151.72400₹40,758.62
10₹7,619.16700₹76,191.67
25₹7,545.53120₹1,88,638.28
Manufacturers Standard Package