
R100-100-035 | |
|---|---|
DigiKey Part Number | 164-R100-100-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-100-035 |
Description | BOX ALUM GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 3.940" L x 3.940" W (100.08mm x 100.08mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 3.940" W (100.08mm x 100.08mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,316.62000 | ₹10,316.62 |
| 5 | ₹8,710.46800 | ₹43,552.34 |
| 10 | ₹8,102.89500 | ₹81,028.95 |
| 25 | ₹7,682.70120 | ₹1,92,067.53 |