
R100-124-035 | |
|---|---|
DigiKey Part Number | 164-R100-124-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-124-035 |
Description | BOX ALUM GRAY 9.45"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 9.450" L x 4.720" W (240.03mm x 119.89mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Category | Height 3.940" (100.08mm) |
Mfr | Area (L x W) 44.6in² (288cm²) |
Series | Design Split Sides |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 9.450" L x 4.720" W (240.03mm x 119.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,805.64000 | ₹20,805.64 |
| 5 | ₹17,585.31600 | ₹87,926.58 |
| 10 | ₹17,028.15700 | ₹1,70,281.57 |