
R100-202-035 | |
|---|---|
DigiKey Part Number | 164-R100-202-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-202-035 |
Description | BOX ALUM GRAY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 11.810" L x 7.870" W (299.97mm x 199.90mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 92.9in² (600cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,218.26000 | ₹39,218.26 |