Box Thick Wall Aluminum Beige Split Sides 18.898" L x 12.598" W (480.00mm x 320.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100-322-000

DigiKey Part Number
HM5639-ND
Manufacturer
Manufacturer Product Number
R100-322-000
Description
BOX ALUM BEIGE 18.90"L X 12.6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Beige Split Sides 18.898" L x 12.598" W (480.00mm x 320.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
18.898" L x 12.598" W (480.00mm x 320.00mm)
Height
4.724" (120.00mm)
Area (L x W)
238in² (1535cm²)
Design
Split Sides
Material
Color
Beige
Thickness
-
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
15 lbs (6.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹72,916.18000₹72,916.18
5₹70,531.55200₹3,52,657.76
Manufacturers Standard Package