
R130-124-000 | |
---|---|
DigiKey Part Number | R130-124-000-ND |
Manufacturer | |
Manufacturer Product Number | R130-124-000 |
Description | BOX FIBERGLASS 10.23"L X 4.72"W |
Customer Reference | |
Detailed Description | Box Fiberglass Gray Hinged Door, Lid 10.233" L x 4.721" W (259.93mm x 119.91mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.233" L x 4.721" W (259.93mm x 119.91mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 48.3in² (312cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Stainless Steel Hinges, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |