
RASC1916WH2 | |
|---|---|
DigiKey Part Number | HM764-ND |
Manufacturer | |
Manufacturer Product Number | RASC1916WH2 |
Description | SHELF 16X18X1.320" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 16.000" L x 18.000" W x 1.320" H (406.40mm x 457.20mm x 33.53mm) White |
Datasheet | Datasheet |
EDA/CAD Models | RASC1916WH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 16.000" L x 18.000" W x 1.320" H (406.40mm x 457.20mm x 33.53mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,097.75000 | ₹9,097.75 |
| 5 | ₹7,776.55800 | ₹38,882.79 |
| 10 | ₹7,268.60100 | ₹72,686.01 |
| 25 | ₹7,156.68480 | ₹1,78,917.12 |