Metal, Steel Shelf, Fixed 24.000" L x 17.500" W x 5.220" H (609.60mm x 444.50mm x 132.59mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASU190524BK1

DigiKey Part Number
RASU190524BK1-ND
Manufacturer
Manufacturer Product Number
RASU190524BK1
Description
SHELF 24X17.500X5.220" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 24.000" L x 17.500" W x 5.220" H (609.60mm x 444.50mm x 132.59mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RASU190524BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
24.000" L x 17.500" W x 5.220" H (609.60mm x 444.50mm x 132.59mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
20 lbs (9.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,692.28000₹9,692.28
5₹8,182.10400₹40,910.52
10₹7,611.06000₹76,110.60
25₹7,156.68480₹1,78,917.12
Manufacturers Standard Package