
RASV190720BK1 | |
|---|---|
DigiKey Part Number | RASV190720BK1-ND |
Manufacturer | |
Manufacturer Product Number | RASV190720BK1 |
Description | SHELF 20X17.500X6.970" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 17.500" W x 6.970" H (508.00mm x 444.50mm x 177.04mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190720BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.000" L x 17.500" W x 6.970" H (508.00mm x 444.50mm x 177.04mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,892.85000 | ₹7,892.85 |
| 5 | ₹6,746.66600 | ₹33,733.33 |
| 10 | ₹6,305.89700 | ₹63,058.97 |
| 25 | ₹6,101.07360 | ₹1,52,526.84 |