
RB-2PW8 | |
|---|---|
DigiKey Part Number | 164-RB-2PW8-ND |
Manufacturer | |
Manufacturer Product Number | RB-2PW8 |
Description | RACK STEEL 18X19.2X21.2 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 18.000" L x 19.200" W x 21.210" H (457.20mm x 487.68mm x 538.73mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Dimensions - Overall | 18.000" L x 19.200" W x 21.210" H (457.20mm x 487.68mm x 538.73mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,108.84000 | ₹18,108.84 |
| 5 | ₹15,506.15000 | ₹77,530.75 |