
RB-AWR12 | |
|---|---|
DigiKey Part Number | 164-RB-AWR12-ND |
Manufacturer | |
Manufacturer Product Number | RB-AWR12 |
Description | RACK STEEL 19.9X21 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 19.900" W x 21.000" H (505.46mm x 533.40mm) Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer Hammond Manufacturing | Dimensions - Overall 19.900" W x 21.000" H (505.46mm x 533.40mm) |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Single Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,851.64000 | ₹17,851.64 |
| 5 | ₹15,085.13600 | ₹75,425.68 |
| 10 | ₹14,313.37000 | ₹1,43,133.70 |