Metal, Steel Door, Front or Rear 36.380" L x 23.600" W x 0.840" H (924.05mm x 599.44mm x 21.34mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCKVD18UBK1

DigiKey Part Number
164-RCKVD18UBK1-ND
Manufacturer
Manufacturer Product Number
RCKVD18UBK1
Description
DOOR 36.380X23.600X0.840" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 36.380" L x 23.600" W x 0.840" H (924.05mm x 599.44mm x 21.34mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
36.380" L x 23.600" W x 0.840" H (924.05mm x 599.44mm x 21.34mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
RCKD Series
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹26,573.85000₹26,573.85
5₹23,855.61600₹1,19,278.08
Manufacturers Standard Package