
RFUS1918BK1 | |
|---|---|
DigiKey Part Number | HM757-ND |
Manufacturer | |
Manufacturer Product Number | RFUS1918BK1 |
Description | SHELF 18X17.750X1.740" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 18.000" L x 17.750" W x 1.740" H (457.20mm x 450.85mm x 44.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RFUS1918BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 18.000" L x 17.750" W x 1.740" H (457.20mm x 450.85mm x 44.20mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,042.07000 | ₹7,042.07 |
| 5 | ₹6,019.44200 | ₹30,097.21 |
| 10 | ₹5,626.19800 | ₹56,261.98 |
| 25 | ₹5,367.51360 | ₹1,34,187.84 |