
RL6465BK | |
|---|---|
DigiKey Part Number | 164-RL6465BK-ND |
Manufacturer | |
Manufacturer Product Number | RL6465BK |
Description | ENCLOSURE PLAS 5.91"L X 3.94"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 5.910" L x 3.940" W (150.11mm x 100.08mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6465BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.910" L x 3.940" W (150.11mm x 100.08mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 23.3in² (150cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,031.57000 | ₹1,031.57 |