
RP1020BF | |
|---|---|
DigiKey Part Number | 164-RP1020BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1020BF |
Description | BOX PC WHT 3.54"L X 2.44"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 3.540" L x 2.440" W (89.92mm x 61.98mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1020BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.540" L x 2.440" W (89.92mm x 61.98mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 8.64in² (55.7cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,046.48000 | ₹1,046.48 |
| 5 | ₹879.30400 | ₹4,396.52 |
| 10 | ₹816.58900 | ₹8,165.89 |
| 25 | ₹740.97760 | ₹18,524.44 |
| 50 | ₹688.83100 | ₹34,441.55 |
| 100 | ₹640.58850 | ₹64,058.85 |
| 250 | ₹582.27084 | ₹1,45,567.71 |
| 500 | ₹568.95644 | ₹2,84,478.22 |