
RP1065BFC | |
|---|---|
DigiKey Part Number | 164-RP1065BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1065BFC |
Description | BOX ABS GRAY/CLR 4.53"L X 3.28"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 4.530" L x 3.280" W (115.06mm x 83.31mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1065BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 3.280" W (115.06mm x 83.31mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,111.71000 | ₹1,111.71 |
| 5 | ₹950.31000 | ₹4,751.55 |
| 10 | ₹888.34200 | ₹8,883.42 |
| 25 | ₹812.43280 | ₹20,310.82 |
| 50 | ₹759.37280 | ₹37,968.64 |
| 100 | ₹709.75120 | ₹70,975.12 |
| 250 | ₹675.11392 | ₹1,68,778.48 |