
RP1120BF | |
|---|---|
DigiKey Part Number | 164-RP1120BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1120BF |
Description | BOX PC WHT 6.14"L X 3.42"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 6.140" L x 3.420" W (155.96mm x 86.87mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1120BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.140" L x 3.420" W (155.96mm x 86.87mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,650.32000 | ₹1,650.32 |
| 5 | ₹1,410.65000 | ₹7,053.25 |
| 10 | ₹1,318.58200 | ₹13,185.82 |
| 25 | ₹1,205.90120 | ₹30,147.53 |
| 50 | ₹1,127.12200 | ₹56,356.10 |
| 100 | ₹1,053.48640 | ₹1,05,348.64 |
| 250 | ₹1,052.03268 | ₹2,63,008.17 |