
RP1165BFC | |
|---|---|
DigiKey Part Number | 164-RP1165BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1165BFC |
Description | BOX ABS GRAY/CLR 7.68"L X 3.44"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 7.680" L x 3.440" W (195.07mm x 87.38mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1165BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.680" L x 3.440" W (195.07mm x 87.38mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 26.4in² (170cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,764.94000 | ₹1,764.94 |