
RP1205BF | |
|---|---|
DigiKey Part Number | 164-RP1205BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1205BF |
Description | BOX ABS GRAY 6.89"L X 4.2"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.890" L x 4.200" W (175.01mm x 106.68mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1205BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.200" W (175.01mm x 106.68mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 29.0in² (187cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,650.32000 | ₹1,650.32 |
| 5 | ₹1,410.65000 | ₹7,053.25 |
| 10 | ₹1,318.58200 | ₹13,185.82 |
| 25 | ₹1,205.90120 | ₹30,147.53 |
| 50 | ₹1,127.12200 | ₹56,356.10 |
| 100 | ₹1,053.48640 | ₹1,05,348.64 |
| 250 | ₹1,052.03268 | ₹2,63,008.17 |