
RP1215BFC | |
|---|---|
DigiKey Part Number | 164-RP1215BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1215BFC |
Description | BOX ABS GRAY/CLR 6.89"L X 4.24"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.890" L x 4.240" W (175.01mm x 107.70mm) X 2.560" (65.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1215BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.240" W (175.01mm x 107.70mm) | |
Height | 2.560" (65.02mm) | |
Area (L x W) | 29.1in² (188cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,013.75000 | ₹2,013.75 |
| 5 | ₹1,721.51800 | ₹8,607.59 |
| 10 | ₹1,608.94900 | ₹16,089.49 |
| 25 | ₹1,471.51880 | ₹36,787.97 |
| 50 | ₹1,375.38800 | ₹68,769.40 |
| 100 | ₹1,315.63720 | ₹1,31,563.72 |