
RSDL19035LG1 | |
|---|---|
DigiKey Part Number | RSDL19035LG1-ND |
Manufacturer | |
Manufacturer Product Number | RSDL19035LG1 |
Description | DOOR 34.750X18.840X0.530" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 34.750" L x 18.840" W x 0.530" H (882.65mm x 478.54mm x 13.46mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 34.750" L x 18.840" W x 0.530" H (882.65mm x 478.54mm x 13.46mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | REFK1903524 | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,373.37000 | ₹19,373.37 |


