
RSDL19042BK1 | |
|---|---|
DigiKey Part Number | HM723-ND |
Manufacturer | |
Manufacturer Product Number | RSDL19042BK1 |
Description | DOOR 41.750X18.840X0.530" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | REFK1904224 | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,733.77000 | ₹21,733.77 |
| 5 | ₹18,370.68800 | ₹91,853.44 |
| 10 | ₹17,891.71200 | ₹1,78,917.12 |


